
MCD56-14IO1B | |
|---|---|
DigiKey Part Number | MCD56-14IO1B-ND |
Manufacturer | |
Manufacturer Product Number | MCD56-14IO1B |
Description | SCR MODULE 1.4KV 100A TO-240AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 100 A Series Connection - SCR/Diode Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 1.5 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 100 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 1500A, 1600A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.4 kV | Package / Case TO-240AA |
Current - On State (It (AV)) (Max) 64 A | Base Product Number |
Current - On State (It (RMS)) (Max) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 25,76917 € | 927,69 € |
| Unit Price without VAT: | 25,76917 € |
|---|---|
| Unit Price with VAT: | 30,66531 € |

