
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.2 kV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | WC-501 | |
Base Product Number |

