SCR Module 1.4 kV 80 A Series Connection - SCR/Diode Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCD44-14IO8B

DigiKey Part Number
MCD44-14IO8B-ND
Manufacturer
Manufacturer Product Number
MCD44-14IO8B
Description
SCR MODULE 1.4KV 80A TO-240AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.4 kV 80 A Series Connection - SCR/Diode Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
100 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
1150A, 1230A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis Mount
Voltage - Off State
1.4 kV
Package / Case
TO-240AA
Current - On State (It (AV)) (Max)
51 A
Base Product Number
Current - On State (It (RMS)) (Max)
80 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3623,10278 €831,70 €
Manufacturers Standard Package
Unit Price without VAT:23,10278 €
Unit Price with VAT:27,49231 €