
MCD310-22IO1 | |
|---|---|
DigiKey Part Number | MCD310-22IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCD310-22IO1 |
Description | SCR MODULE 2.2KV 500A Y2-DCB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 500 A Series Connection - SCR/Diode Chassis Mount Y2-DCB |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 9200A, 9800A |
Part Status Active | Current - Hold (Ih) (Max) 150 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 140°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 2.2 kV | Package / Case Y2-DCB |
Current - On State (It (AV)) (Max) 320 A | Base Product Number |
Current - On State (It (RMS)) (Max) 500 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 200,50000 € | 401,00 € |
| Unit Price without VAT: | 200,50000 € |
|---|---|
| Unit Price with VAT: | 238,59500 € |

