SCR Module 1.8 kV 500 A Series Connection - SCR/Diode Chassis Mount Y2-DCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCD310-18IO1

DigiKey Part Number
MCD310-18IO1-ND
Manufacturer
Manufacturer Product Number
MCD310-18IO1
Description
SCR MODULE 1.8KV 500A Y2-DCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 500 A Series Connection - SCR/Diode Chassis Mount Y2-DCB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
9200A, 9800A
Part Status
Active
Current - Hold (Ih) (Max)
150 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 140°C (TJ)
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis Mount
Voltage - Off State
1.8 kV
Package / Case
Y2-DCB
Current - On State (It (AV)) (Max)
320 A
Base Product Number
Current - On State (It (RMS)) (Max)
500 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2150,37000 €300,74 €
Manufacturers Standard Package
Unit Price without VAT:150,37000 €
Unit Price with VAT:178,94030 €