SCR Module 1.6 kV 50 A Series Connection - SCR/Diode Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCD26-16IO8B

DigiKey Part Number
MCD26-16IO8B-ND
Manufacturer
Manufacturer Product Number
MCD26-16IO8B
Description
SCR MODULE 1.6KV 50A TO-240AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 50 A Series Connection - SCR/Diode Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
100 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
520A, 560A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
TO-240AA
Current - On State (It (AV)) (Max)
32 A
Base Product Number
Current - On State (It (RMS)) (Max)
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,38000 €29,38 €
3618,94361 €681,97 €
10818,00787 €1.944,85 €
Manufacturers Standard Package
Unit Price without VAT:29,38000 €
Unit Price with VAT:34,96220 €