
MCD161-20IO1 | |
|---|---|
DigiKey Part Number | MCD161-20IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCD161-20IO1 |
Description | SCR MODULE 2KV 300A Y4-M6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2 kV 300 A Series Connection - SCR/Diode Chassis Mount Y4-M6 |
Datasheet | Datasheet |
EDA/CAD Models | MCD161-20IO1 Models |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 6000A, 6400A |
Part Status Active | Current - Hold (Ih) (Max) 150 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 2 kV | Package / Case Y4-M6 |
Current - On State (It (AV)) (Max) 165 A | Base Product Number |
Current - On State (It (RMS)) (Max) 300 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 100,49000 € | 602,94 € |
| Unit Price without VAT: | 100,49000 € |
|---|---|
| Unit Price with VAT: | 119,58310 € |

