Category | Current - On State (It (AV)) (Max) 700 A |
Manufacturer IXYS | Current - On State (It (RMS)) (Max) 1331 A |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 18200 @ 50MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Structure Series Connection - All SCRs | Mounting Type Chassis Mount |
Number of SCRs, Diodes 2 SCRs | Package / Case WC-500 |
Voltage - Off State 1.4 kV | Base Product Number |