
MCC551-12IO2 | |
|---|---|
DigiKey Part Number | 238-MCC551-12IO2-ND |
Manufacturer | |
Manufacturer Product Number | MCC551-12IO2 |
Description | SCR MODULE 1.2KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 2-Phase Controller - All SCRs Chassis Mount Module |
Category | Voltage - Off State 1.2 kV |
Manufacturer IXYS | Current - Non Rep. Surge 50, 60Hz (Itsm) 18000A |
Packaging Tray | Operating Temperature 125°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Structure 2-Phase Controller - All SCRs | Package / Case Module |
Number of SCRs, Diodes 2 SCRs |

