
MCC550-16IO1 | |
|---|---|
DigiKey Part Number | 238-MCC550-16IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCC550-16IO1 |
Description | SCR MODULE 1.6KV 1318A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 1318 A Series Connection - All SCRs Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 550 A | |
Current - On State (It (RMS)) (Max) | 1318 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 18000A, 19800A | |
Current - Hold (Ih) (Max) | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |

