Image for MCC500-16IO1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC500-16IO1

DigiKey Part Number
MCC500-16IO1-ND
Manufacturer
Manufacturer Product Number
MCC500-16IO1
Description
SCR MODULE 1.6KV 1294A WC-500
Customer Reference
Detailed Description
SCR Module 1.6 kV 1294 A Series Connection - All SCRs Chassis Mount WC-500
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Obsolete
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
545 A
Current - On State (It (RMS)) (Max)
1294 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
300 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16500A @ 50Hz
Current - Hold (Ih) (Max)
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
WC-500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.