SCR Module 1.4 kV 80 A Series Connection - All SCRs Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC44-14IO1B

DigiKey Part Number
MCC44-14IO1B-ND
Manufacturer
Manufacturer Product Number
MCC44-14IO1B
Description
SCR MODULE 1.4KV 80A TO-240AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.4 kV 80 A Series Connection - All SCRs Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
100 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
1150A, 1230A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.4 kV
Package / Case
TO-240AA
Current - On State (It (AV)) (Max)
51 A
Base Product Number
Current - On State (It (RMS)) (Max)
80 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,50000 €33,50 €
3621,85833 €786,90 €
10821,21102 €2.290,79 €
Manufacturers Standard Package
Unit Price without VAT:33,50000 €
Unit Price with VAT:39,86500 €