
MCC310-14IO1 | |
|---|---|
DigiKey Part Number | MCC310-14IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCC310-14IO1 |
Description | SCR MODULE 1.4KV 500A MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 500 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 9200A, 9800A |
Part Status Active | Current - Hold (Ih) (Max) 150 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 140°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.4 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 320 A | Base Product Number |
Current - On State (It (RMS)) (Max) 500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,58000 € | 144,58 € |
| 10 | 124,25300 € | 1.242,53 € |
| Unit Price without VAT: | 144,58000 € |
|---|---|
| Unit Price with VAT: | 172,05020 € |

