
MCC26-14IO1B | |
|---|---|
DigiKey Part Number | MCC26-14IO1B-ND |
Manufacturer | |
Manufacturer Product Number | MCC26-14IO1B |
Description | SCR MODULE 1.4KV 50A TO-240AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 50 A Series Connection - All SCRs Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (AV)) (Max) | 32 A | |
Current - On State (It (RMS)) (Max) | 50 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 520A, 560A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,94000 € | 25,94 € |
| 36 | 16,59639 € | 597,47 € |
| 108 | 16,35028 € | 1.765,83 € |
| Unit Price without VAT: | 25,94000 € |
|---|---|
| Unit Price with VAT: | 30,86860 € |

