SCR Module 1.8 kV 450 A Series Connection - All SCRs Chassis Mount Y1-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC255-18IO1

DigiKey Part Number
MCC255-18IO1-ND
Manufacturer
Manufacturer Product Number
MCC255-18IO1
Description
SCR MODULE 1.8KV 450A Y1-CU
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 450 A Series Connection - All SCRs Chassis Mount Y1-CU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
250 A
Current - On State (It (RMS)) (Max)
450 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9000A, 9600A
Current - Hold (Ih) (Max)
150 mA
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Y1-CU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1154,02000 €154,02 €
12133,71667 €1.604,60 €
Unit Price without VAT:154,02000 €
Unit Price with VAT:183,28380 €