MCC250-18IO1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 155,73000 €
Datasheet
SCR Module 1.8 kV 450 A Series Connection - All SCRs Chassis Mount Y2-DCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC250-18IO1

DigiKey Part Number
MCC250-18IO1-ND
Manufacturer
Manufacturer Product Number
MCC250-18IO1
Description
SCR MODULE 1.8KV 450A Y2-DCB
Customer Reference
Detailed Description
SCR Module 1.8 kV 450 A Series Connection - All SCRs Chassis Mount Y2-DCB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
9000A, 9600A
Part Status
Obsolete
Current - Hold (Ih) (Max)
150 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 140°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.8 kV
Package / Case
Y2-DCB
Current - On State (It (AV)) (Max)
287 A
Base Product Number
Current - On State (It (RMS)) (Max)
450 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCC310-18IO1IXYS0MCC310-18IO1-ND155,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes