
MCC224-24IO1 | |
|---|---|
DigiKey Part Number | MCC224-24IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCC224-24IO1 |
Description | SCR MODULE 2.4KV 400A MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.4 kV 400 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 2.4 kV | |
Current - On State (It (AV)) (Max) | 240 A | |
Current - On State (It (RMS)) (Max) | 400 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8000A, 8500A | |
Current - Hold (Ih) (Max) | 150 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 200,58000 € | 601,74 € |
| Unit Price without VAT: | 200,58000 € |
|---|---|
| Unit Price with VAT: | 238,69020 € |

