SCR Module 1.6 kV 350 A Series Connection - All SCRs Chassis Mount Y1-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC170-16IO1

DigiKey Part Number
MCC170-16IO1-ND
Manufacturer
Manufacturer Product Number
MCC170-16IO1
Description
SCR MODULE 1.6KV 350A Y1-CU
Customer Reference
Detailed Description
SCR Module 1.6 kV 350 A Series Connection - All SCRs Chassis Mount Y1-CU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
5400A, 5800A
Part Status
Obsolete
Current - Hold (Ih) (Max)
150 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 130°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
Y1-CU
Current - On State (It (AV)) (Max)
203 A
Base Product Number
Current - On State (It (RMS)) (Max)
350 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.