
MCA700-22IO1W | |
|---|---|
DigiKey Part Number | MCA700-22IO1W-ND |
Manufacturer | |
Manufacturer Product Number | MCA700-22IO1W |
Description | SCR MODULE 2.2KV 1331A WC-500 |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 1331 A Common Anode - All SCRs Chassis Mount WC-500 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Common Anode - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 700 A | |
Current - On State (It (RMS)) (Max) | 1331 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 18200 @ 50MHz | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | WC-500 | |
Base Product Number |

