IXTY50N085T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 424
Unit Price: 3,35000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.340
Unit Price: 1,35000 €
Datasheet

Similar


onsemi
In Stock: 6.634
Unit Price: 2,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.946
Unit Price: 2,55000 €
Datasheet

Similar


Infineon Technologies
In Stock: 51.922
Unit Price: 2,45000 €
Datasheet

Similar


onsemi
In Stock: 76
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.307
Unit Price: 2,23000 €
Datasheet
N-Channel 85 V 50A (Tc) 130W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 85 V 50A (Tc) 130W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY50N085T

DigiKey Part Number
IXTY50N085T-ND
Manufacturer
Manufacturer Product Number
IXTY50N085T
Description
MOSFET N-CH 85V 50A TO252
Customer Reference
Detailed Description
N-Channel 85 V 50A (Tc) 130W (Tc) Surface Mount TO-252AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 25µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1460 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
85 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTY44N10TIXYS424238-IXTY44N10T-ND3,35000 €Similar
DMT8012LK3-13Diodes Incorporated5.340DMT8012LK3-13DICT-ND1,35000 €Similar
FDD86326onsemi6.634FDD86326CT-ND2,74000 €Similar
IRFR3710ZTRLPBFInfineon Technologies2.946IRFR3710ZTRLPBFCT-ND2,55000 €Similar
IRFR3710ZTRPBFInfineon Technologies51.922IRFR3710ZTRPBFCT-ND2,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes