IXTY1R4N60P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 25.803
Unit Price: 0,85000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.457
Unit Price: 1,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,81000 €
Datasheet
N-Channel 600 V 1.4A (Tc) 50W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 1.4A (Tc) 50W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY1R4N60P

DigiKey Part Number
IXTY1R4N60P-ND
Manufacturer
Manufacturer Product Number
IXTY1R4N60P
Description
MOSFET N-CH 600V 1.4A TO252
Customer Reference
Detailed Description
N-Channel 600 V 1.4A (Tc) 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9Ohm @ 700mA, 10V
Vgs(th) (Max) @ Id
5.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types