IXTP2N100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 602
Unit Price: 4,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 894
Unit Price: 3,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 262
Unit Price: 2,31000 €
Datasheet
N-Channel 1000 V 2A (Tc) 100W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP2N100

DigiKey Part Number
238-IXTP2N100-ND
Manufacturer
Manufacturer Product Number
IXTP2N100
Description
MOSFET N-CH 1000V 2A TO220AB
Customer Reference
Detailed Description
N-Channel 1000 V 2A (Tc) 100W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
825 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes