
STF3NK100Z | |
|---|---|
DigiKey Part Number | 497-STF3NK100Z-ND |
Manufacturer | |
Manufacturer Product Number | STF3NK100Z |
Description | MOSFET N-CH 1000V 2.5A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2.5A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF3NK100Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 601 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 1.25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 50 | 2,27400 € | 113,70 € |
| 100 | 2,06920 € | 206,92 € |
| 500 | 1,71038 € | 855,19 € |
| 1.000 | 1,59519 € | 1.595,19 € |
| 2.000 | 1,49840 € | 2.996,80 € |
| 5.000 | 1,48478 € | 7.423,90 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

