Similar
Similar

IXTP230N04T4 | |
|---|---|
DigiKey Part Number | IXTP230N04T4-ND |
Manufacturer | |
Manufacturer Product Number | IXTP230N04T4 |
Description | MOSFET N-CH 40V 230A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 230A (Tc) 340W (Tc) Through Hole TO-220-3 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 340W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 115A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18502KCS | Rochester Electronics, LLC | 120 | 2156-CSD18502KCS-ND | 2,94000 € | Similar |
| IRFB7446PBF | Infineon Technologies | 1.151 | IRFB7446PBF-ND | 1,52000 € | Similar |



