
CSD18502KCS | |
|---|---|
DigiKey Part Number | 296-CSD18502KCS-ND |
Manufacturer | |
Manufacturer Product Number | CSD18502KCS |
Description | MOSFET N-CH 40V 100A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 259W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD18502KCS Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4680 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 259W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 50 | 1,46940 € | 73,47 € |
| 100 | 1,32690 € | 132,69 € |
| 500 | 1,07694 € | 538,47 € |
| 1.000 | 0,99665 € | 996,65 € |
| 2.000 | 0,92914 € | 1.858,28 € |
| 5.000 | 0,86159 € | 4.307,95 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

