IXTP180N085T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1.475
Unit Price: 3,44000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.182
Unit Price: 2,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 567
Unit Price: 2,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.972
Unit Price: 2,09984 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.644
Unit Price: 3,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.348
Unit Price: 3,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.043
Unit Price: 2,64000 €
Datasheet
N-Channel 85 V 180A (Tc) 430W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP180N085T

DigiKey Part Number
IXTP180N085T-ND
Manufacturer
Manufacturer Product Number
IXTP180N085T
Description
MOSFET N-CH 85V 180A TO220AB
Customer Reference
Detailed Description
N-Channel 85 V 180A (Tc) 430W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
85 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
430W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes