
AOT410L | |
|---|---|
DigiKey Part Number | 785-1237-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT410L |
Description | MOSFET N-CH 100V 12A/150A TO220 |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 150A (Tc) 1.9W (Ta), 333W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 129 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 7950 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 50 | 1,51640 € | 75,82 € |
| 100 | 1,37110 € | 137,11 € |
| 500 | 1,11678 € | 558,39 € |
| 1.000 | 1,03506 € | 1.035,06 € |
| 2.000 | 0,97167 € | 1.943,34 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

