Similar

IXTL2X220N075T | |
|---|---|
DigiKey Part Number | IXTL2X220N075T-ND |
Manufacturer | |
Manufacturer Product Number | IXTL2X220N075T |
Description | MOSFET 2N-CH 75V 120A I5-PAK |
Customer Reference | |
Detailed Description | Mosfet Array 75V 120A 150W Through Hole ISOPLUSi5-Pak™ |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer IXYS | Gate Charge (Qg) (Max) @ Vgs 165nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7700pF @ 25V |
Packaging Tube | Power - Max 150W |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N-Channel (Dual) | Package / Case ISOPLUSi5-PAK™ |
Drain to Source Voltage (Vdss) 75V | Supplier Device Package ISOPLUSi5-Pak™ |
Current - Continuous Drain (Id) @ 25°C 120A | Base Product Number |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTL2X180N10T | IXYS | 0 | IXTL2X180N10T-ND | 14,79247 € | Similar |


