Mosfet Array 100V 100A 150W Through Hole ISOPLUSi5-Pak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTL2X180N10T

DigiKey Part Number
IXTL2X180N10T-ND
Manufacturer
Manufacturer Product Number
IXTL2X180N10T
Description
MOSFET 2N-CH 100V 100A I5-PAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 100A 150W Through Hole ISOPLUSi5-Pak™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Manufacturer
IXYS
Gate Charge (Qg) (Max) @ Vgs
151nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
6900pF @ 25V
Packaging
Tube
Power - Max
150W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Through Hole
Configuration
2 N-Channel (Dual)
Package / Case
ISOPLUSi5-PAK™
Drain to Source Voltage (Vdss)
100V
Supplier Device Package
ISOPLUSi5-Pak™
Current - Continuous Drain (Id) @ 25°C
100A
Base Product Number
Rds On (Max) @ Id, Vgs
7.4mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30014,79247 €4.437,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,79247 €
Unit Price with VAT:17,60304 €