MFR Recommended
Similar
Similar
Similar
Similar
Similar

IXTH21N50 | |
|---|---|
DigiKey Part Number | IXTH21N50-ND |
Manufacturer | |
Manufacturer Product Number | IXTH21N50 |
Description | MOSFET N-CH 500V 21A TO247 |
Customer Reference | |
Detailed Description | N-Channel 500 V 21A (Tc) 300W (Tc) Through Hole TO-247 (IXTH) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 10.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTH22N50P | IXYS | 228 | IXTH22N50P-ND | 7,37000 € | MFR Recommended |
| IXFH22N50P | IXYS | 0 | 238-IXFH22N50P-ND | 7,64000 € | Similar |
| IPW50R140CPFKSA1 | Rochester Electronics, LLC | 10.181 | 2156-IPW50R140CPFKSA1-ND | 3,13617 € | Similar |
| IPW50R250CPFKSA1 | Infineon Technologies | 0 | IPW50R250CPFKSA1-ND | 1,48388 € | Similar |
| STW19NM50N | STMicroelectronics | 313 | 497-STW19NM50N-ND | 6,51000 € | Similar |






