Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5.5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2630 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 270mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP23N50LPBF | Vishay Siliconix | 0 | IRFP23N50LPBF-ND | 3,19138 € | Direct |
| AOK22N50L | Alpha & Omega Semiconductor Inc. | 0 | AOK22N50L-ND | 0,00000 € | Similar |
| APT24F50B | Microchip Technology | 323 | APT24F50B-ND | 3,71000 € | Similar |
| IRFP460APBF | Vishay Siliconix | 3.747 | IRFP460APBF-ND | 5,53000 € | Similar |
| IRFP460BPBF | Vishay Siliconix | 0 | IRFP460BPBF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 30 | 4,45633 € | 133,69 € |
| 120 | 3,75625 € | 450,75 € |
| 510 | 3,24339 € | 1.654,13 € |
| 1.020 | 3,11064 € | 3.172,85 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |






