
STW14NK50Z | |
|---|---|
DigiKey Part Number | 497-3258-5-ND |
Manufacturer | |
Manufacturer Product Number | STW14NK50Z |
Description | MOSFET N-CH 500V 14A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 14A (Tc) 150W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW14NK50Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 30 | 2,74067 € | 82,22 € |
| 120 | 2,27033 € | 272,44 € |
| 510 | 1,92565 € | 982,08 € |
| 1.020 | 1,79988 € | 1.835,88 € |
| 2.010 | 1,70840 € | 3.433,88 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |




