Direct
Similar

IXSN62N60U1 | |
|---|---|
DigiKey Part Number | IXSN62N60U1-ND |
Manufacturer | |
Manufacturer Product Number | IXSN62N60U1 |
Description | IGBT MOD 600V 90A 250W SOT-227B |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 90 A 250 W Chassis Mount SOT-227B |
Category | Current - Collector Cutoff (Max) 750 µA |
Manufacturer IXYS | Input Capacitance (Cies) @ Vce 4.5 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 90 A | Supplier Device Package SOT-227B |
Power - Max 250 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXN100N60B3H1 | IXYS | 283 | IXXN100N60B3H1-ND | 31,53000 € | Direct |
| APT85GR120J | Microchip Technology | 0 | APT85GR120J-ND | 27,34000 € | Similar |



