Similar

IXSN55N120A | |
|---|---|
DigiKey Part Number | IXSN55N120A-ND |
Manufacturer | |
Manufacturer Product Number | IXSN55N120A |
Description | IGBT MODULE 1200V 110A SOT-227B |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 110 A 500 W Chassis Mount SOT-227B |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer IXYS | Input Capacitance (Cies) @ Vce 8 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 110 A | Package / Case SOT-227-4, miniBLOC |
Power - Max 500 W | Supplier Device Package SOT-227B |
Vce(on) (Max) @ Vge, Ic 4V @ 15V, 55A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT85GR120J | Microchip Technology | 0 | APT85GR120J-ND | 27,34000 € | Similar |


