
IXKC13N80C | |
|---|---|
DigiKey Part Number | IXKC13N80C-ND |
Manufacturer | |
Manufacturer Product Number | IXKC13N80C |
Description | MOSFET N-CH 800V 13A ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) Through Hole ISOPLUS220™ |
Category | Rds On (Max) @ Id, Vgs 290mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package ISOPLUS220™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |

