Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 120A | |
Power - Max | 660 W | |
Switching Energy | 2.4mJ (on), 5.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 350 nC | |
Td (on/off) @ 25°C | 60ns/200ns | |
Test Condition | 480V, 100A, 2.4Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |


