Similar
Similar
Similar
Similar



STGW80H65FB | |
|---|---|
DigiKey Part Number | 497-15134-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW80H65FB |
Description | IGBT TRENCH FS 650V 120A TO-247 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 120 A 469 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW80H65FB Models |
Category | Switching Energy 2.1mJ (on), 1.5mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Tube | Gate Charge 414 nC |
Part Status Active | Td (on/off) @ 25°C 84ns/280ns |
IGBT Type Trench Field Stop | Test Condition 400V, 80A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 120 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 240 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 80A | Supplier Device Package TO-247-3 |
Power - Max 469 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXH40N65B4 | IXYS | 300 | IXXH40N65B4-ND | 7,56000 € | Similar |
| IXXH60N65B4 | IXYS | 272 | IXXH60N65B4-ND | 7,61000 € | Similar |
| IXXH60N65B4H1 | IXYS | 51 | IXXH60N65B4H1-ND | 13,28000 € | Similar |
| IXXH60N65C4 | IXYS | 0 | IXXH60N65C4-ND | 5,54087 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,24658 € | 1.947,95 € |
| Unit Price without VAT: | 3,24658 € |
|---|---|
| Unit Price with VAT: | 3,86343 € |


