Similar

IXGT60N60 | |
|---|---|
DigiKey Part Number | IXGT60N60-ND |
Manufacturer | |
Manufacturer Product Number | IXGT60N60 |
Description | IGBT PT 600V 75A TO-268AA |
Customer Reference | |
Detailed Description | IGBT PT 600 V 75 A 300 W Surface Mount TO-268AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 60A | |
Power - Max | 300 W | |
Switching Energy | 8mJ (off) | |
Input Type | Standard | |
Gate Charge | 130 nC | |
Td (on/off) @ 25°C | 50ns/300ns | |
Test Condition | 480V, 60A, 2.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |


