


STGW60H65FB | |
|---|---|
DigiKey Part Number | 497-14037-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW60H65FB |
Description | IGBT TRENCH FS 650V 80A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STGW60H65FB Models |
Category | Switching Energy 1.09mJ (on), 626µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Tube | Gate Charge 306 nC |
Part Status Active | Td (on/off) @ 25°C 51ns/160ns |
IGBT Type Trench Field Stop | Test Condition 400V, 60A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 240 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 60A | Supplier Device Package TO-247 |
Power - Max 375 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 30 | 2,68767 € | 80,63 € |
| 120 | 2,22525 € | 267,03 € |
| 510 | 1,88610 € | 961,91 € |
| 1.020 | 1,76234 € | 1.797,59 € |
| 2.010 | 1,68385 € | 3.384,54 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

