Direct
Similar
Similar
Similar
Similar

IXGP7N60B | |
|---|---|
DigiKey Part Number | IXGP7N60B-ND |
Manufacturer | |
Manufacturer Product Number | IXGP7N60B |
Description | IGBT PT 600V 14A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 14 A 54 W Through Hole TO-220-3 |
Category | Switching Energy 70µJ (on), 300µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 25 nC |
Packaging Tube | Td (on/off) @ 25°C 9ns/100ns |
Part Status Obsolete | Test Condition 480V, 7A, 22Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 14 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 30 A | Supplier Device Package TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 7A | Base Product Number |
Power - Max 54 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXGP20N120B3 | IXYS | 165 | IXGP20N120B3-ND | 7,62000 € | Direct |
| IKA15N60TXKSA1 | Infineon Technologies | 450 | IKA15N60TXKSA1-ND | 2,76000 € | Similar |
| STGF7H60DF | STMicroelectronics | 0 | 497-16017-5-ND | 1,62000 € | Similar |
| STGP7H60DF | STMicroelectronics | 1.594 | 497-16018-5-ND | 1,66000 € | Similar |
| STGP7NC60HD | STMicroelectronics | 2.151 | 497-6735-5-ND | 1,89000 € | Similar |





