
Category | Switching Energy 920µJ (on), 560µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 51 nC |
Packaging Tube | Td (on/off) @ 25°C 16ns/150ns |
Part Status Active | Test Condition 600V, 16A, 15Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 36 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 80 A | Supplier Device Package TO-220-3 |
Vce(on) (Max) @ Vge, Ic 3.1V @ 15V, 16A | Base Product Number |
Power - Max 180 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 50 | 4,15960 € | 207,98 € |
| 100 | 3,82560 € | 382,56 € |
| 500 | 3,24104 € | 1.620,52 € |
| 1.000 | 3,13156 € | 3.131,56 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

