IXGH56N60B3D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 778
Unit Price: 34,29000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 15
Unit Price: 6,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 724
Unit Price: 2,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 410
Unit Price: 3,44000 €
Datasheet
IGBT PT 600 V 330 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH56N60B3D1

DigiKey Part Number
IXGH56N60B3D1-ND
Manufacturer
Manufacturer Product Number
IXGH56N60B3D1
Description
IGBT PT 600V TO-247AD
Customer Reference
Detailed Description
IGBT PT 600 V 330 W Through Hole TO-247AD
Product Attributes
Filter Similar Products
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
138 nC
Series
Td (on/off) @ 25°C
26ns/155ns
Packaging
Tube
Test Condition
480V, 44A, 5Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
100 ns
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
350 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 44A
Supplier Device Package
TO-247AD
Power - Max
330 W
Base Product Number
Switching Energy
1.3mJ (on), 1.05mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXXX300N60B3IXYS778IXXX300N60B3-ND34,29000 €Similar
GT50JR22(STA1,E,S)Toshiba Semiconductor and Storage15264-GT50JR22(STA1ES)-ND6,13000 €Similar
STGW30H60DFBSTMicroelectronics724497-15133-5-ND2,72000 €Similar
STGWT30H60DFBSTMicroelectronics410497-15140-5-ND3,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes