


STGWT30H60DFB | |
|---|---|
DigiKey Part Number | 497-15140-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWT30H60DFB |
Description | IGBT TRENCH FS 600V 60A TO-3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | STGWT30H60DFB Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 149 nC |
Packaging Tube | Td (on/off) @ 25°C 37ns/146ns |
Part Status Active | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 53 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-3P-3, SC-65-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A | Supplier Device Package TO-3P |
Power - Max 260 W | Base Product Number |
Switching Energy 383µJ (on), 293µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 30 | 1,88133 € | 56,44 € |
| 120 | 1,53808 € | 184,57 € |
| 510 | 1,28612 € | 655,92 € |
| 1.020 | 1,19414 € | 1.218,02 € |
| 2.010 | 1,11834 € | 2.247,86 € |
| 5.010 | 1,07602 € | 5.390,86 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

