Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 50A | |
Power - Max | 400 W | |
Switching Energy | 4.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 135 nC | |
Td (on/off) @ 25°C | 20ns/350ns | |
Test Condition | 720V, 50A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,05807 € | 1.817,42 € |
| Unit Price without VAT: | 6,05807 € |
|---|---|
| Unit Price with VAT: | 7,20910 € |


