IGBT PT 900 V 78 A 337 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT43GA90BD30

DigiKey Part Number
APT43GA90BD30-ND
Manufacturer
Manufacturer Product Number
APT43GA90BD30
Description
IGBT PT 900V 78A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT PT 900 V 78 A 337 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
875µJ (on), 425µJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Packaging
Tube
Gate Charge
116 nC
Part Status
Active
Td (on/off) @ 25°C
12ns/82ns
IGBT Type
PT
Test Condition
600V, 25A, 4.7Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
900 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
78 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
129 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 47A
Supplier Device Package
TO-247 [B]
Power - Max
337 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,19000 €6,19 €
1005,02240 €502,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,19000 €
Unit Price with VAT:7,36610 €