Similar
Similar

IXGH50N60C2 | |
|---|---|
DigiKey Part Number | IXGH50N60C2-ND |
Manufacturer | |
Manufacturer Product Number | IXGH50N60C2 |
Description | IGBT PT 600V 75A TO-247AD |
Customer Reference | |
Detailed Description | IGBT PT 600 V 75 A 400 W Through Hole TO-247AD |
Category | Switching Energy 380µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 138 nC |
Packaging Tube | Td (on/off) @ 25°C 18ns/115ns |
Part Status Obsolete | Test Condition 480V, 40A, 2Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 75 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 300 A | Supplier Device Package TO-247AD |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 40A | Base Product Number |
Power - Max 400 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40N60SMD-F085 | onsemi | 421 | FGH40N60SMD-F085OS-ND | 6,59000 € | Similar |
| STGW60H65FB | STMicroelectronics | 226 | 497-14037-5-ND | 4,75000 € | Similar |



