Similar
Similar

IXGH50N60B | |
|---|---|
DigiKey Part Number | IXGH50N60B-ND |
Manufacturer | |
Manufacturer Product Number | IXGH50N60B |
Description | IGBT 600V 75A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 300 W Through Hole TO-247AD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 50A | |
Power - Max | 300 W | |
Switching Energy | 3mJ (off) | |
Input Type | Standard | |
Gate Charge | 160 nC | |
Td (on/off) @ 25°C | 50ns/150ns | |
Test Condition | 480V, 50A, 2.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |



