Direct

IXFX260N17T | |
|---|---|
DigiKey Part Number | IXFX260N17T-ND |
Manufacturer | |
Manufacturer Product Number | IXFX260N17T |
Description | MOSFET N-CH 170V 260A PLUS247-3 |
Customer Reference | |
Detailed Description | N-Channel 170 V 260A (Tc) 1670W (Tc) Through Hole PLUS247™-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 170 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 400 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1670W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PLUS247™-3 | |
Package / Case | ||
Base Product Number |


