
IXFX320N17T2 | |
|---|---|
DigiKey Part Number | 238-IXFX320N17T2-ND |
Manufacturer | |
Manufacturer Product Number | IXFX320N17T2 |
Description | MOSFET N-CH 170V 320A PLUS247-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 170 V 320A (Tc) 1670W (Tc) Through Hole PLUS247™-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 640 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 45000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1670W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 170 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 60A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,76000 € | 31,76 € |
| 30 | 20,94333 € | 628,30 € |
| 120 | 19,38125 € | 2.325,75 € |
| Unit Price without VAT: | 31,76000 € |
|---|---|
| Unit Price with VAT: | 37,79440 € |

