MFR Recommended

IXFT50N60X | |
|---|---|
DigiKey Part Number | IXFT50N60X-ND |
Manufacturer | |
Manufacturer Product Number | IXFT50N60X |
Description | MOSFET N-CH 600V 50A TO268 |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 660W (Tc) Surface Mount TO-268 |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4660 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 660W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-268 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 73mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT60N65X2HV | IXYS | 193 | IXFT60N65X2HV-ND | 12,89000 € | MFR Recommended |


